SMC KQ2U06-08

SMC Pneumatics Fitting; Y; 6mm Tube OD; 8mm OD; White; Brass Body
$ 5.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC KQ2U06-08.

Coast Pneumatics

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+10.17%

Descriptions

Descriptions of SMC KQ2U06-08 provided by its distributors.

SMC Pneumatics Fitting; Y; 6mm Tube OD; 8mm OD; White; Brass Body
Smc Corporation Of America Fitting Diff Dia Union in *Lqa
SMC KQ2U06-08 Reducing Union Y, 6 x 8mm, Tube. More details: Reducing Union Y, Basic Material Plastic/Metal Combination, Body Material Brass and Polybutylene, Connection Type Tube, Tube Size 6mm x 8mm, Max. Pressure 145 psi, Color White/Gray, Temp. Range 23 Degrees to 140 Degrees F

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor