SMC KQ2U04-06A

SMC Pneumatics Fitting; Y; 4mm Tube OD; 6mm OD; White; Brass Body
$ 4.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC KQ2U04-06A.

Coast Pneumatics

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+10.42%

Supply Chain

Introduction Date2019-11-21

Descriptions

Descriptions of SMC KQ2U04-06A provided by its distributors.

SMC Pneumatics Fitting; Y; 4mm Tube OD; 6mm OD; White; Brass Body
KQ2, One-touch Fitting, for Metric Size Tube, No Connection Thread
Push-Fit Wye Fitting, Push-to-Connect x Push-to-Connect x Push-to-Connect, 4 x 6mm Tube OD, Plastic
ONE-TOUCH FITTING, 4 MM TUBE SIZE, KQ2 SERIES
Fitting; branch Y for 4mm tube; 6mm
SMC Y , KQ2, 4 mm 4 mm 6 mm, PBT
Product Type = Union Y / Media Type = Air / Media Type = Water / Connection Size A = Ø4 mm, One-Touch Fitting / Connection Size B = Ø6 mm, One-Touch Fitting / Applicable Tube Outer Diameter mm = 4 / Applicable Tube Outer Diameter mm = 6 / Operating Pressure Min. kPa = -100 / Operating Pressure Max. MPa = 1 / Series = KQ2 Series / Overall Length mm = 29

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • KQ2U0406A