SMC KQ2T06-08A

SMC Pneumatics Fitting; Tee; 6mm Tube OD; 8mm OD; White; Brass Body
$ 4.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC KQ2T06-08A.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago
Datasheet226 pages9 years ago

TME

Inventory History

3 month trend:
-24.79%

Descriptions

Descriptions of SMC KQ2T06-08A provided by its distributors.

SMC Pneumatics Fitting; Tee; 6mm Tube OD; 8mm OD; White; Brass Body
KQ2 Pneumatic Tee Tube-to-Tube Adapter; Push In 6 mm
KQ2, One-touch Fitting, for Metric Size Tube, No Connection Thread
Push-Fit Tee Fitting, Push-to-Connect x Push-to-Connect x Push-to-Connect, 6 x 8mm Tube OD, Plastic
ONE-TOUCH FITTING, 6 MM TUBE SIZE, KQ2 SERIES
Smc Fitting Diff Dia Union Tee
Product Type = Tee / Media Type = Air / Media Type = Water / Connection Size A = Ø6 mm, One-Touch Fitting / Connection Size B = Ø8 mm, One-Touch Fitting / Applicable Tube Outer Diameter mm = 6 / Operating Pressure Min. kPa = -100 / Operating Pressure Max. MPa = 1 / Series = KQ2 Series / Overall Length mm = 34.6

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • KQ2T0608A