SMC KQ2T03-32

SMC Pneumatics Fitting; Tee; 5/32" Tube OD; 10-32 UNF OD; White; Nickel-Plated Brass Body
$ 6.75
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC KQ2T03-32.

TodayComponents

Datasheet4 pages21 years ago

RS (Formerly Allied Electronics)

Coast Pneumatics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of SMC KQ2T03-32 provided by its distributors.

SMC Pneumatics Fitting; Tee; 5/32" Tube OD; 10-32 UNF OD; White; Nickel-Plated Brass Body
MALE BRANCH TEE FITTING, PLASTIC BODY, TUBE 5/32",PORT 10-32 UNF, KQ2 SERIES
KQ2 FITTING KQ2 5/32 FITTING, BRANCH TEE
SMC KQ2T03-32 Male Branch Tee, 5/32 Inx10-32, Tube x UNF. More details: Male Branch Tee, Basic Material Plastic/Metal Combination, Body Material Brass and Polybutylene, Connection Type Tube x UNF, Tube Size 5/32 In., Pipe Size 10-32, Max. Pressure 145 psi, Color White/Gray, Temp. Range 23 Degrees to 140 Degrees F

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor