SMC KQ2S08-02AS

Push-Fit Adapter Fitting, Push-to-Connect x MBSPT, 8mm Tube OD, 1/4 in Pipe Size, Plastic
$ 2.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC KQ2S08-02AS.

RS (Formerly Allied Electronics)

Datasheet226 pages9 years ago
Datasheet0 pages0 years ago

TME

Coast Pneumatics

Inventory History

3 month trend:
+11.11%

Descriptions

Descriptions of SMC KQ2S08-02AS provided by its distributors.

Push-Fit Adapter Fitting, Push-to-Connect x MBSPT, 8mm Tube OD, 1/4 in Pipe Size, Plastic
TUBING FITTING, HEX HEAD MALE CONN.,8MM TUBE, SCREW CONN. R/RC 1/4,BRASS, W/SEAL
KQ2, One-touch Fitting, for Metric Size Tube, M/R/Rc Connection Thread
SMC Pneumatics Fitting; Hex. Socket Head Connector; 8mm Tube OD; 1/4 R/Rc OD; White; Brass Body; w/ Thread Sealant
Smc Fitting Hex Hd Male Connector
Product Type = Male Connector / Media Type = Air / Media Type = Water / Connection Size A = Ø8 mm, One-Touch Fitting / Connection Size B = R1/4", Male Thread / Fitting Material = Brass / Applicable Tube Outer Diameter mm = 8 / Operating Pressure Min. kPa = -100 / Operating Pressure Max. MPa = 1 / Series = KQ2 Series / Overall Length mm = 23.2

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • KQ2S0802AS