SMC KQ2S04-M5A

SMC Pneumatics Fitting; Hex. Socket Head Connector; 4mm Tube OD; M5 x 0.8 OD; White; Brass Body
$ 2.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC KQ2S04-M5A.

Coast Pneumatics

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+61.09%

Supply Chain

Introduction Date2011-05-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of SMC KQ2S04-M5A provided by its distributors.

SMC Pneumatics Fitting; Hex. Socket Head Connector; 4mm Tube OD; M5 x 0.8 OD; White; Brass Body
Push-Fit Adapter Fitting, Push-to-Connect x Male Metric, 4mm Tube OD, 5 mm Pipe Size, Plastic
Pneumatic Straight Threaded-to-Tube Adapter; M5; Push In 4 mm
ONE-TOUCH FITTING, 4 MM TUBE SIZE, M THREAD, KQ2 SERIES
Smc Fitting Hex Hd Male Connector
Product Type = Male Connector / Media Type = Air / Media Type = Water / Connection Size A = Ø4 mm, One-Touch Fitting / Connection Size B = M5 x 0.8 mm, Male Thread / Fitting Material = Brass / Applicable Tube Outer Diameter mm = 4 / Operating Pressure Min. kPa = -100 / Operating Pressure Max. MPa = 1 / Series = KQ2 Series / Overall Length mm = 17.6

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • KQ2S04M5A