SMC KQ2R07-11

SMC Pneumatics Fitting; Plug-In Reducer; 1/4" Tube OD; 3/8" OD; White; Brass Body
$ 2.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC KQ2R07-11.

TodayComponents

Datasheet4 pages21 years ago

RS (Formerly Allied Electronics)

Coast Pneumatics

Inventory History

3 month trend:
-0.56%

Supply Chain

Introduction Date2013-01-09
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of SMC KQ2R07-11 provided by its distributors.

SMC Pneumatics Fitting; Plug-In Reducer; 1/4" Tube OD; 3/8" OD; White; Brass Body
FITTING, PLUG-IN-REDUCER, PLASTIC BODY, TUBE 1/4", PORT 3/8", KQ2 SERIES
Pneumatic Accessories
SMC KQ2R07-11 Plug-In Reducer, 1/4 x 3/8" Tube, Tube. More details: Plug-In Reducer, Basic Material Plastic, Body Material Polybutylene, Connection Type Tube, Tube Size 1/4 In., Stem OD 3/8 In., Max. Pressure 145 psi, Color White/Gray, Temp. Range 23 Degrees to 140 Degrees F

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor