SMC KQ2R06-12

SMC Pneumatics Fitting; Plug-In Reducer; 6mm Tube OD; 12mm OD; White; Brass Body
$ 3.34
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC KQ2R06-12.

TodayComponents

Datasheet4 pages17 years ago

Coast Pneumatics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of SMC KQ2R06-12 provided by its distributors.

SMC Pneumatics Fitting; Plug-In Reducer; 6mm Tube OD; 12mm OD; White; Brass Body
KQ2 FITTING KQ2 6MM FITTING, PLUG-IN REDUCER
SMC FITTING, PLUG-IN REDUCER *LQA
Brand/Series:KQ2 Series Material, Body:Plastic Size, Port:12 mm Size, Tube:6 mm Standards:UL Listed, CSA Certified Type:Plug-In-Reducer

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor