SMC KQ2R01-03

SMC Pneumatics Fitting; Plug-In Reducer 1/8" OD; 5/32" Tube OD; White;
$ 1.84
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC KQ2R01-03.

TodayComponents

Datasheet4 pages21 years ago

Coast Pneumatics

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2013-01-09
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of SMC KQ2R01-03 provided by its distributors.

SMC Pneumatics Fitting; Plug-In Reducer 1/8" OD; 5/32" Tube OD; White;
Brand/Series:KQ2 Series Material, Body:Plastic Size, Port:5/32" Size, Tube:1/8 " Type:Plug-In-Reducer
Pneumatic Accessories
SMC KQ2R01-03 Plug-In Reducer, 1/8 x 5/32 In, Tube. More details: Plug-In Reducer, Basic Material Plastic, Body Material Polybutylene, Connection Type Tube, Tube Size 1/8 In. x 5/32 In., Max. Pressure 145 psi, Color White, Temp. Range 23 Degrees to 140 Degrees F

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor