SMC KQ2P-10

Tubing Fitting, Plug, Pneumatic, For KQ2 10-MM Diameter, White, Plastic
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC KQ2P-10.

TodayComponents

Datasheet4 pages21 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-39.16%

Supply Chain

Introduction Date2021-01-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of SMC KQ2P-10 provided by its distributors.

TUBING FITTING, PLUG, PNEUMATIC, FOR KQ2 10-MM DIAMETER, WHITE, PLASTIC
PLUG FITTING, 10MM; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP); Applicable Fitting Size:10mm; SVHC (Additional):Dibutyl phthalate; Tube Outside Diameter:10mm ;RoHS Compliant: NA
PLUG FITTING, 10MM; Fitting Type: Plug; Bore Size: -; External Diameter: 10mm; Thread Size: -; Thread Size - Metric: -; Product Range: -; Applicable Fitting Size: 10mm; Material: Plastic; Outer Diameter: 10mm; SVHC (Secondary): Di
Product Type = Plug / Media Type = Air / Media Type = Water / Connection Size A = Ø10 mm, One-Touch Fitting / Connection Size B = Ø10 mm, One-Touch Fitting / Applicable Tube Outer Diameter mm = 10 / Operating Pressure Min. kPa = -100 / Operating Pressure Max. MPa = 1 / Series = KQ2 Series / Overall Length mm = 43

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • KQ2P10