SMC KQ2N06-99

One-Touch Fitting; Nipple; Metric; 6 mmTube; Same Diameter Rod; White Plastic
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC KQ2N06-99.

RS (Formerly Allied Electronics)

Datasheet226 pages9 years ago
Datasheet0 pages0 years ago

TME

Coast Pneumatics

Inventory History

3 month trend:
-24.02%

Supply Chain

Introduction Date2021-05-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of SMC KQ2N06-99 provided by its distributors.

One-Touch Fitting; Nipple; Metric; 6 mmTube; Same Diameter Rod; White Plastic
SMC Pneumatics Fitting; Nipple; 6mm Plug-In; 6mm Plug-In
KQ2 FITTING KQ2 6MM FITTING, NIPPLE
Product Type = Nipple / Media Type = Air / Media Type = Water / Connection Size A = Ø6 mm, One-Touch Fitting / Connection Size B = Ø6 mm, One-Touch Fitting / Applicable Tube Outer Diameter mm = 6 / Operating Pressure Min. kPa = -100 / Operating Pressure Max. MPa = 1 / Series = KQ2 Series / Overall Length mm = 39

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • KQ2N0699