SMC KQ2N06-08

SMC Pneumatics Fitting; Nipple; 6mm Plug-In; 8mm Plug-In
$ 2.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC KQ2N06-08.

RS (Formerly Allied Electronics)

Datasheet226 pages9 years ago
Datasheet4 pages17 years ago

TME

Coast Pneumatics

Inventory History

3 month trend:
-15.76%

Descriptions

Descriptions of SMC KQ2N06-08 provided by its distributors.

SMC Pneumatics Fitting; Nipple; 6mm Plug-In; 8mm Plug-In
Brand/Series:KQ2 Series Material, Body:Plastic Size, Port:8 mm Size, Tube:6 mm Type:Nipple-Reducer
ONE-TOUCH FITTING, 6 MM TUBE SIZE, MALE, KQ2 SERIES
KQ2 FITTING KQ2 6MM FITTING, PLUG-IN MALE ADAPTOR
Product Type = Reducer Nipple / Media Type = Air / Media Type = Water / Connection Size A = Ø6 mm, One-Touch Fitting / Connection Size B = Ø8 mm, One-Touch Fitting / Applicable Tube Outer Diameter mm = 6 / Applicable Tube Outer Diameter mm = 8 / Operating Pressure Min. kPa = -100 / Operating Pressure Max. MPa = 1 / Series = KQ2 Series / Overall Length mm = 42

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor