SMC KQ2N04-99

SMC Pneumatics Fitting; Nipple; 4mm Plug-In; 4mm Plug-In
$ 1.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC KQ2N04-99.

RS (Formerly Allied Electronics)

Datasheet226 pages9 years ago
Datasheet57 pages17 years ago

TME

Coast Pneumatics

Inventory History

3 month trend:
-13.82%

Descriptions

Descriptions of SMC KQ2N04-99 provided by its distributors.

SMC Pneumatics Fitting; Nipple; 4mm Plug-In; 4mm Plug-In
ONE-TOUCH FITTING, 4 MM TUBE SIZE, KQ2 SERIES
Fitting; Nipple; 4mm Dia. Both Ends
KQ2 FITTING KQ2 4MM FITTING, NIPPLE
Product Type = Nipple / Media Type = Air / Media Type = Water / Connection Size A = Ø4 mm, One-Touch Fitting / Connection Size B = Ø4 mm, One-Touch Fitting / Applicable Tube Outer Diameter mm = 4 / Operating Pressure Min. kPa = -100 / Operating Pressure Max. MPa = 1 / Series = KQ2 Series / Overall Length mm = 37

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor