SMC KQ2LF11-36

SMC Pneumatics Fitting; Elbow - Female; 3/8" Tube OD; 3/8 NPT OD; White; Brass Body
$ 8.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC KQ2LF11-36.

Coast Pneumatics

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-2.14%

Descriptions

Descriptions of SMC KQ2LF11-36 provided by its distributors.

SMC Pneumatics Fitting; Elbow - Female; 3/8" Tube OD; 3/8 NPT OD; White; Brass Body
ONE-TOUCH FITTING, 3/8 IN. TUBE SIZE, FEMALE, NPT THREAD, KQ2 SERIES
KQ2 FITTING KQ2 3/8 FITTING, FEMALE ELBOW
SMC FITTING, FEMALE ELBOW *LQA
SMC KQ2LF11-36 Female 90 Deg Elbow, Polybutylene, 3/8 In. More details: Female Elbow, 90 Degrees , Basic Material Plastic/Metal Combination, Body Material Brass and Polybutylene, Connection Type Tube x FNPT, Tube Size 3/8 In., Pipe Size 3/8 In., Max. Pressure 145 psi, Color White/Gray, Temp. Range 23 Degrees to 140 Degrees F

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor