SMC KQ2L13-99

SMC Pneumatics Fitting; Elbow; 1/2" Tube OD; Same Diameter Rod OD; White; Brass Body
$ 4.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC KQ2L13-99.

Coast Pneumatics

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of SMC KQ2L13-99 provided by its distributors.

SMC Pneumatics Fitting; Elbow; 1/2" Tube OD; Same Diameter Rod OD; White; Brass Body
KQ2 FITTING KQ2 1/2 FITTING, PLUG-IN ELBOW
SMC KQ2L13-99 Plug-In Reducer Elbow, 1/2 In, Tube. More details: Plug-In Elbow, 90 Degrees , Basic Material Plastic/Metal Combination, Body Material Brass and Polybutylene, Connection Type Tube x Plug-In, Tube Size 1/2 In., Stem OD 1/2 In., Max. Pressure 145 psi, Color White/Gray, Temp. Range 23 Degrees to 140 Degrees F

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor