SMC KQ2L13-36S

SMC Pneumatics Fitting; Elbow; 1/2" Tube OD; 3/8 NPT OD; White; Brass Body; w/ Thread Sealant
$ 5.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC KQ2L13-36S.

TodayComponents

Datasheet4 pages21 years ago

RS (Formerly Allied Electronics)

Coast Pneumatics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of SMC KQ2L13-36S provided by its distributors.

SMC Pneumatics Fitting; Elbow; 1/2" Tube OD; 3/8 NPT OD; White; Brass Body; w/ Thread Sealant
FITTING, ELBOW-MALE, PLASTIC BODY, TUBE 1/2", PORT 3/8" NPT, KQ2 SERIES
SMC KQ2L13-36S Male Elbow, 1/2 x 3/8 In, Tube x NPT. More details: Male Elbow, 90 Degrees , Basic Material Plastic/Metal Combination, Body Material Brass and Polybutylene, Connection Type Tube x MNPT, Tube Size 1/2 In., Pipe Size 3/8 In., Max. Pressure 145 psi, Color White/Gray, Temp. Range 23 Degrees to 140 Degrees F

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor