SMC KQ2L08-00

SMC Pneumatics Fitting; Elbow; 8mm Tube OD; 8mm Tube OD; White; Brass Body
$ 2.905
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC KQ2L08-00.

RS (Formerly Allied Electronics)

Datasheet226 pages9 years ago
Datasheet4 pages17 years ago
Datasheet1 page20 years ago

Coast Pneumatics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of SMC KQ2L08-00 provided by its distributors.

SMC Pneumatics Fitting; Elbow; 8mm Tube OD; 8mm Tube OD; White; Brass Body
Brand/Series:KQ2 Series Color:White (Body), Light Grey (Release Button) Diameter, Hole:15.2 mm Diameter, Tube:8 mm Length, Coupling:18.5 mm Material, Body:Plastic Material, Gasket:Stainless Steel 304, NBR Operating Fluid:Air, Water Pressure, Opera
SMC KQ2L08-00 Union Elbow, 8mm, Tube, Polybutylene. More details: Union Elbow, 90 Degrees , Basic Material Plastic/Metal Combination, Body Material Brass and Polybutylene, Connection Type Tube, Tube Size 8mm, Max. Pressure 145 psi, Color White/Gray, Temp. Range 23 Degrees to 140 Degrees F

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor