SMC KQ2L06-01AS

SMC Pneumatics Fitting; Elbow; 6mm Tube OD; 1/8 R/Rc OD; White; Brass Body; w/ Thread Sealant
$ 2.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC KQ2L06-01AS.

Coast Pneumatics

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+0.60%

Supply Chain

Introduction Date2021-01-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of SMC KQ2L06-01AS provided by its distributors.

SMC Pneumatics Fitting; Elbow; 6mm Tube OD; 1/8 R/Rc OD; White; Brass Body; w/ Thread Sealant
Push-Fit Elbow Fitting, Push-to-Connect x MBSPT, 6mm Tube OD, 1/8 in Pipe Size, Plastic
Pneumatic Elbow Threaded-to-Tube Adapter; R 1/8 Male; Push In 6 mm
KQ2, One-touch Fitting, for Metric Size Tube, M/R/Rc Connection Thread
SMC G1/8 - 6MM MALE STUD ELBOW. BRASS
Product Type = Male Elbow / Media Type = Air / Media Type = Water / Connection Size A = Ø6 mm, One-Touch Fitting / Connection Size B = R1/8", Male Thread / Fitting Material = Brass / Applicable Tube Outer Diameter mm = 6 / Operating Pressure Min. kPa = -100 / Operating Pressure Max. MPa = 1 / Series = KQ2 Series

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • KQ2L0601AS