SMC KQ2L04-M5N

SMC Pneumatics Fitting; Elbow; 4mm Tube OD; M5 x 0.8 OD; White; Nickel-Plated Brass Body
$ 3.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC KQ2L04-M5N.

Coast Pneumatics

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.90%

Descriptions

Descriptions of SMC KQ2L04-M5N provided by its distributors.

SMC Pneumatics Fitting; Elbow; 4mm Tube OD; M5 x 0.8 OD; White; Nickel-Plated Brass Body
One-Touch Fitting; Male Elbow; 4mm Tube; M5x0.8 Thread Connection; Brass
Product Type = Male Elbow / Media Type = Air / Media Type = Water / Connection Size A = Ø4 mm, One-Touch Fitting / Connection Size B = M5 x 0.8 mm, Male Thread / Applicable Tube Outer Diameter mm = 4 / Operating Pressure Min. kPa = -100 / Operating Pressure Max. MPa = 1 / Series = KQ2 Series

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • KQ2L04M5N