SMC KQ2L04-M5

SMC Pneumatics Fitting; Elbow; 4mm Tube OD; M5 x 0.8 OD; White; Brass Body
$ 2.71
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC KQ2L04-M5.

Farnell

Datasheet0 pages0 years ago
Datasheet2 pages15 years ago
Datasheet3 pages17 years ago
Datasheet21 pages23 years ago
Datasheet21 pages28 years ago

TodayComponents

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.04%

Supply Chain

Introduction Date2013-01-09
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of SMC KQ2L04-M5 provided by its distributors.

SMC Pneumatics Fitting; Elbow; 4mm Tube OD; M5 x 0.8 OD; White; Brass Body
ELBOW FITTING, 4MM; Fitting Type: Elbow; Bore Size: 4mm; External Diameter: 9.3mm; Thread Size: -; Thread Size - Metric: M5 x 0.8; Product Range: KQ2 Series; SVHC: Bis (2-ethylhexyl)phthalate (DEHP) (15-Jun-2015); Material: Plas
ELBOW FITTING, 4MM; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP); Fitting Type:Elbow; External Diameter:9.3mm; Material:Plastic; Thread Size:M5 x 0.8; SVHC (Additional):Dibutyl phthalate; Tube Outside Diameter:4mm ;RoHS Compliant: NA
Brand/Series:KQ2 Series Color:White (Body), Light Grey (Release Button) Diameter, Hole:9.3 mm Diameter, Tube:4 mm Material, Body:Plastic Material, Gasket:Stainless Steel 304, NBR Nut Size:7 mm Operating Fluid:Air, Water Pressure, Operating:1 Mpa (

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • KQ2L04M5