SMC KQ2H08-10

SMC Pneumatics Fitting; Straight Connector; 8mm Tube OD; 10mm OD; White; Brass Body
$ 3.93
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC KQ2H08-10.

RS (Formerly Allied Electronics)

Datasheet4 pages17 years ago

Coast Pneumatics

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of SMC KQ2H08-10 provided by its distributors.

SMC Pneumatics Fitting; Straight Connector; 8mm Tube OD; 10mm OD; White; Brass Body
Brand/Series:KQ2 Series Material, Body:Brass Size, Port:10 mm Size, Tube:8 mm Type:Male
FITTING, PNEUMATIC, DIFFERENT DIAMETER STRAIGHT, FOR 8MM TO 10MM TUBES
SMC FITTING, DIFF DIAM STRAIG *LQA
KQ2H SERIES FITTINGS KQ2 Series: Length, Overall : 22.5 mm Color : OrangeMaterial, Body : BrassMaterial, Gasket : PVCOperating Fluid : Air, WaterPressure, Operating : 1.0 MPa (Max.)Proof Pressure : 3.0 MPaTemperature, Ambient, Maximum : +60 °CTemperature, Ambient, Minimum : -5 °CThread Type : NTPType : MaleWeight : 10 g SMC's one-touch fittings are designed for smooth insertion, excellent gripping and easy release. A special tube seal and a large tube insertion depth insure a positive seal against the tubing and help eliminate leakage. The fittings accept many types of thermoplastic tubing and are applicable for both vacuum and positive pressure applications. The o-ring and barbed design allows the fitting to rotate into the desired position upon installation. A wide selection of sizes, body styles and thread types are available. Also, available in inch and metric sizes

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor