SMC KQ2H07-34AS

Push-Fit Adapter Fitting, Push-to-Connect x MNPT, 1/4 in Tube OD, 1/8 in Pipe Size, Brass
$ 2.18
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC KQ2H07-34AS.

Coast Pneumatics

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.13%

Descriptions

Descriptions of SMC KQ2H07-34AS provided by its distributors.

Push-Fit Adapter Fitting, Push-to-Connect x MNPT, 1/4 in Tube OD, 1/8 in Pipe Size, Brass
SMC KQ2, One-touch Male Union, 1/4" Tube (OD) x 1/8" NPT Brass thread With Sealant
SMC Pneumatics Fitting; Straight Connector; 1/4" Tube OD; 1/8 NPT OD; White; Brass Body; w/ Thread Sealant
Fitting; One-Touch; Male Connector; 1/4in; 1/8 NPT; Brass; Series KQ2
KQ2H SERIES FITTINGS KQ2 Series: Length, Overall : 22.5 mm Color : OrangeMaterial, Body : BrassMaterial, Gasket : PVCOperating Fluid : Air, WaterPressure, Operating : 1.0 MPa (Max.)Proof Pressure : 3.0 MPaTemperature, Ambient, Maximum : +60 °CTemperature, Ambient, Minimum : -5 °CThread Type : NTPType : MaleWeight : 10 g SMC's one-touch fittings are designed for smooth insertion, excellent gripping and easy release. A special tube seal and a large tube insertion depth insure a positive seal against the tubing and help eliminate leakage. The fittings accept many types of thermoplastic tubing and are applicable for both vacuum and positive pressure applications. The o-ring and barbed design allows the fitting to rotate into the desired position upon installation. A wide selection of sizes, body styles and thread types are available. Also, available in inch and metric sizes

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • KQ2H0734AS