SMC KQ2H06-M5A

SMC Pneumatics Fitting; Straight Connector; 6mm Tube OD; M5 x 0.8 OD; White; Brass Body
$ 3.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC KQ2H06-M5A.

Coast Pneumatics

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+22.18%

Supply Chain

Introduction Date2018-05-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of SMC KQ2H06-M5A provided by its distributors.

SMC Pneumatics Fitting; Straight Connector; 6mm Tube OD; M5 x 0.8 OD; White; Brass Body
Pneumatic Straight Threaded-to-Tube Adapter; M5 x 0.8 Male; Push In 6 mm
Push-Fit Adapter Fitting, Push-to-Connect x Male Metric, 6mm Tube OD, 5 mm Pipe Size, Brass
SMC One-Touch Fitting, Male connector, 6 mm Tube (OD) x M5 x 0.8 Thread
SMC M5 - 6MM MALE STUD. BRASS.
KQ2H SERIES FITTINGS KQ2 Series: Length, Overall : 22.5 mm Color : OrangeMaterial, Body : BrassMaterial, Gasket : PVCOperating Fluid : Air, WaterPressure, Operating : 1.0 MPa (Max.)Proof Pressure : 3.0 MPaTemperature, Ambient, Maximum : +60 °CTemperature, Ambient, Minimum : -5 °CThread Type : NTPType : MaleWeight : 10 g SMC's one-touch fittings are designed for smooth insertion, excellent gripping and easy release. A special tube seal and a large tube insertion depth insure a positive seal against the tubing and help eliminate leakage. The fittings accept many types of thermoplastic tubing and are applicable for both vacuum and positive pressure applications. The o-ring and barbed design allows the fitting to rotate into the desired position upon installation. A wide selection of sizes, body styles and thread types are available. Also, available in inch and metric sizes

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • KQ2H06M5A