SMC KQ2F08-02A

SMC Pneumatics Fitting; Female Connector; 8mm Tube OD; 1/4 R/Rc OD; White; Brass Body
$ 4.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC KQ2F08-02A.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago

TME

Inventory History

3 month trend:
+3.07%

Descriptions

Descriptions of SMC KQ2F08-02A provided by its distributors.

SMC Pneumatics Fitting; Female Connector; 8mm Tube OD; 1/4 R/Rc OD; White; Brass Body
Push-Fit Adapter Fitting, Push-to-Connect x FBSPT, 8mm Tube OD, 1/4 in Pipe Size, Brass
KQ2, One-touch Fitting, for Metric Size Tube, M/R/Rc Connection Thread
SMC G1/4 - 8MM FEMALE STUD. BRASS
Product Type = Female Connector / Media Type = Air / Media Type = Water / Connection Size A = Ø8 mm, One-Touch Fitting / Connection Size B = R1/4", Female Thread / Fitting Material = Brass / Applicable Tube Outer Diameter mm = 8 / Operating Pressure Min. kPa = -100 / Operating Pressure Max. MPa = 1 / Series = KQ2 Series / Overall Length mm = 29

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • KQ2F0802A