SMC KQ2F08-01

SMC Pneumatics Fitting; Female Connector; 8mm Tube OD; 1/8 R/Rc OD; White; Brass Body
$ 3.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC KQ2F08-01.

Coast Pneumatics

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of SMC KQ2F08-01 provided by its distributors.

SMC Pneumatics Fitting; Female Connector; 8mm Tube OD; 1/8 R/Rc OD; White; Brass Body
KQ2 FITTING KQ2 8MM FITTING, FEMALE CONNECTOR
SMC FITTING, FEMALE CONNECTOR *LQA
SMC KQ2F08-01 Female Connector, Tube 8mm. More details: Female Adapter, Basic Material Metal, Body Material Brass, Connection Type Tube x FNPT, Tube Size 8mm, Pipe Size 1/8 In., Max. Pressure 145 psi, Temp. Range 23 Degrees to 140 Degrees F

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor