SMC KQ2F07-34

SMC Pneumatics Fitting; Female Connector; 1/4" Tube OD; 1/8 NPT OD; White; Nickel-Plated Brass Body
$ 3.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC KQ2F07-34.

TodayComponents

Datasheet12 pages0 years ago

RS (Formerly Allied Electronics)

Coast Pneumatics

Inventory History

3 month trend:
+17.25%

Descriptions

Descriptions of SMC KQ2F07-34 provided by its distributors.

SMC Pneumatics Fitting; Female Connector; 1/4" Tube OD; 1/8 NPT OD; White; Nickel-Plated Brass Body
SMC Corporation FITTING, STRAIGHT FEMALE, FOR 1/4 IN TUBE, 1/8 IN PORT
ONE-TOUCH FITTING, 1/4 IN. TUBE SIZE, FEMALE, KQ2 SERIES
KQ2 FITTING KQ2 1/4 FITTING, FEMALE CONNECTOR
SMC FITTING, FEMALE CONNECTOR *LQA
SMC KQ2F07-34 Female Connector, Tube 1/4 In. More details: Female Adapter, Basic Material Metal, Body Material Brass, Connection Type Tube x FNPT, Tube Size 1/4 In., Pipe Size 1/8 In., Max. Pressure 145 psi, Temp. Range 23 Degrees to 140 Degrees F

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor