SMC KQ2E08-02

Brand/Series: KQ2 Series Material, Body: Brass Size, Port: 1/4" Rc Size, Tube: 8 mm Type: Bulkhead
$ 9.18
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC KQ2E08-02.

TodayComponents

Datasheet5 pages17 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of SMC KQ2E08-02 provided by its distributors.

Brand/Series:KQ2 Series Material, Body:Brass Size, Port:1/4" Rc Size, Tube:8 mm Type:Bulkhead
BULKHEAD FITTING, 8MM; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP); Max Bore Diameter:8mm; External Diameter:8mm; Thread Size:1/4; SVHC (Additional):Dibutyl phthalate; Tube Outside Diameter:8mm ;RoHS Compliant: NA
BULKHEAD FITTING, 8MM; Fitting Type: Bulkhead Adaptor; Bore Size: 8mm; External Diameter: 8mm; Thread Size: -; Thread Size - Metric: M16 x 1; Product Range: -; SVHC: Bis (2-ethylhexyl)phthalate (DEHP) (15-Jun-2015); Bore Diamet

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor