SMC KQ2E06-02

SMC Pneumatics Fitting; Bulkhead Connector; 6mm Tube OD; 1/4 R/Rc OD; White; Brass Body
$ 6.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC KQ2E06-02.

Farnell

Datasheet0 pages0 years ago
Datasheet2 pages15 years ago
Datasheet3 pages17 years ago
Datasheet21 pages23 years ago
Datasheet21 pages28 years ago

TodayComponents

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.27%

Supply Chain

Introduction Date2013-01-09
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2012-07-04
LTD Date2012-07-04

Descriptions

Descriptions of SMC KQ2E06-02 provided by its distributors.

SMC Pneumatics Fitting; Bulkhead Connector; 6mm Tube OD; 1/4 R/Rc OD; White; Brass Body
Brand/Series:KQ2 Series Material, Body:Brass Size, Port:1/4" Rc Size, Tube:6 mm Type:Bulkhead
KQ2 FITTING KQ2 6MM FITTING, BULKHEAD CONNECTOR
SMC FITTING, BULKHEAD CONNECT *LQA
BULKHEAD FITTING, 6MM; Fitting Type: Bulkhead Adaptor; Bore Size: 6mm; External Diameter: 6mm; Thread Size: -; Thread Size - Metric: M14 x 1; Product Range: KQ2 Series; SVHC: Bis (2-ethylhexyl)phthalate (DEHP) (15-Jun-2015); Bo
BULKHEAD FITTING, 6MM; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP); Max Bore Diameter:6mm; External Diameter:6mm; Thread Size:1/4; SVHC (Additional):Dibutyl phthalate; Tube Outside Diameter:6mm ;RoHS Compliant: NA

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor