SMC KQ2C04-00A

KQ2, One-touch Fitting, for Metric Size Tube, No Connection Thread
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC KQ2C04-00A.

RS (Formerly Allied Electronics)

Datasheet226 pages9 years ago
Datasheet57 pages17 years ago

TME

Coast Pneumatics

Inventory History

3 month trend:
-38.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of SMC KQ2C04-00A provided by its distributors.

KQ2, One-touch Fitting, for Metric Size Tube, No Connection Thread
SMC Pneumatics Tube Cap; 4mm OD
Push-Fit Fitting Cap, Tube, 4mm Tube OD, Plastic
ONE-TOUCH FITTING, 4 MM TUBE SIZE, KQ2 SERIES
4mm Brass; PBT; PP; Stainless Steel Cap
Product Type = Tube Cap / Media Type = Air / Media Type = Water / Connection Size A = Ø4 mm, One-Touch Fitting / Applicable Tube Outer Diameter mm = 4 / Operating Pressure Min. kPa = -100 / Operating Pressure Max. MPa = 1 / Series = KQ2 Series / Overall Length mm = 14.5

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • KQ2C0400A