SMC KM11-06-10-6

6 Outlet Ports Pbt Pneumatic Manifold Tube-to-tube Fitting, Push in 6 Mm
$ 13.25
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC KM11-06-10-6.

RS (Formerly Allied Electronics)

Datasheet4 pages21 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-41.52%

Descriptions

Descriptions of SMC KM11-06-10-6 provided by its distributors.

6 OUTLET PORTS PBT PNEUMATIC MANIFOLD TUBE-TO-TUBE FITTING, PUSH IN 6 MM
SMC Pneumatics Connector Manifold; 6 Connections; One-Touch Fitting - 6mm A Port; One-Touch Fitting - 10mm B Port
KM, One-touch Fittings Manifold Series
Product Type = 6-Outlet Ports Manifold / Media Type = Air / Media Type = Water / Connection Size A = Ø6 mm, One-Touch Fitting / Connection Size B = Ø10 mm, One-Touch Fitting / Fitting Material = Polybutylene Terephthalate (PBT) / Applicable Tube Outer Diameter mm = 10 / Operating Pressure Min. kPa = -100 / Operating Pressure Max. MPa = 1 / Series = KM Series / Overall Length mm = 76

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor