SMC K8-10-40

Analogue Positive Press Gauge Back Entry 10BAR, Connection Size R 1/8
$ 14.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC K8-10-40.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-56.61%

Supply Chain

Introduction Date2020-01-31
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of SMC K8-10-40 provided by its distributors.

ANALOGUE POSITIVE PRESS GAUGE BACK ENTRY 10BAR, CONNECTION SIZE R 1/8
SMC , , 10bar, 0bar, 40mm, G 1/8
Smc Gauge (Germany)
Measuring devices
Pressure Gauge Type = Back Entry / External Diameter mm = 39 / Connection Size = G1/8" / Pressure Rating Min. MPa = 0 / Pressure Rating Max. MPa = 1 / Accuracy % = 2.5 / Pressure Gauge Material = ABS / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor