SMC JA15-6-100

Floating Joint JA15-6-100; To Fit Bore Size 15mm
$ 12.85
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC JA15-6-100.

RS (Formerly Allied Electronics)

Datasheet17 pages7 years ago

Inventory History

3 month trend:
+85.13%

Descriptions

Descriptions of SMC JA15-6-100 provided by its distributors.

Floating Joint JA15-6-100; To Fit Bore Size 15mm
SMC Pneumatics Floating joint
JA, Floating Joint, Standard
Accessory Type = Floating Joint / Suitable for = JCM Series Space-Saving Cylinder / Accessory Material = Aluminium / Length mm = 34.5 / Width mm = 16
SMC , JA, 15mm

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • JA156100