SMC D-M9PWL

Autoswitch Direct Mt 2 Color Indicator 3 Wire PNP 3M Leadwire, D-M9 Series
$ 35.25
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC D-M9PWL.

RS (Formerly Allied Electronics)

Datasheet92 pages6 years ago
Datasheet95 pages20 years ago

Inventory History

3 month trend:
+130%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of SMC D-M9PWL provided by its distributors.

AUTOSWITCH DIRECT MT 2 COLOR INDICATOR 3 WIRE PNP 3M LEADWIRE, D-M9 SERIES
SMC Pneumatics Solid State Auto Switch; 3-Wire PNP; Direct Mount; <= 28VDC; Relay; PLC; IC Circuit Load; w/ LED; 3m Lead Wire
Output Type = PNP / Electrical Entry Direction = In-Line / Wiring Type = 3-Wire / Applicable Load = IC Circuit, Relay, PLC / Rated Voltage VDC = 24 / Mounting Type = Direct Mount / Current Consumption mA = 10 / Load Voltage VDC = 28 / Load Current mA = 40 / Leakage Current uA = 100 / Cable Length m = 3

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor