SMC AS2201F-01-06SA

AS***1F-A, Speed Controller, One Touch Fitting, Push Lock, Elbow/Universal Type
$ 10.1
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC AS2201F-01-06SA.

RS (Formerly Allied Electronics)

Datasheet26 pages9 years ago
Datasheet5 pages17 years ago

Inventory History

3 month trend:
-70.10%

Supply Chain

Introduction Date2017-06-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of SMC AS2201F-01-06SA provided by its distributors.

AS***1F-A, Speed Controller, One Touch Fitting, Push Lock, Elbow/Universal Type
SPEED CONTROLLER, ELBOW, METER-OUT, 6MM ONE-TOUCH X 1/8 R THREAD W/ SEALANT
SMC Pneumatics Speed Controller; Elbow; 1/8 - 1/4 Standard Body Size; Meter-Out Control; 6mm Tube OD; 1/8 R/Rc Port
SMC AS2201F-01-06SA Speed Control Valve,6mm Tube,1/8 In
Smc Corporation Of America Speed Controller
SMC G1/8 - 6MM BANJO FLOW CONTROL. BRASS
Valve Type = Speed Controller / Inlet Connection Size = R1/8", Male Thread / Outlet Connection Size = Ø6 mm, One-Touch Fitting / Operating Pressure Min. kPa = 100 / Operating Pressure Max. MPa = 1 / Flow Rate Min. L/min = 0 / Flow Rate Max. L/min = 230 / Ports = 2 / Body Material = Polybutylene Terephthalate (PBT) / Body Material = Brass

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor