SMC AS2201F-01-06S

Brand/Series: AS Series Material, Body: Plastic Size, Port: 1/8" R Size, Tube: 6 mm Type: Elbow
$ 10.95
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC AS2201F-01-06S.

TodayComponents

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.58%

Descriptions

Descriptions of SMC AS2201F-01-06S provided by its distributors.

Brand/Series:AS Series Material, Body:Plastic Size, Port:1/8" R Size, Tube:6 mm Type:Elbow
SPEED CONTROL, ELBOW, METER OUT, 1/8 TO 6MM PORT, WITH SEALANT, PBT, AS SERIES
AS***1F, Speed Controller, One-touch Fitting, Elbow & Universal Types
SMC Pneumatics Speed Controller; Elbow; 1/8 - 1/4 Standard Body Size; Meter-Out Control; 6mm Tube OD; 1/8 R/Rc Port
SMC AS2201F-01-06S Speed Control Valve,6mm Tube,1/8 In
Smc Corporation Of America Speed Controller
Valve Type = Speed Controller / Inlet Connection Size = R1/8", Male Thread / Outlet Connection Size = Ø6 mm, One-Touch Fitting / Operating Pressure Min. kPa = 100 / Operating Pressure Max. MPa = 1 / Flow Rate Min. L/min = 0 / Flow Rate Max. L/min = 230 / Ports = 2 / Body Material = Polybutylene Terephthalate (PBT) / Body Material = Brass

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS2201F0106S