SMC AS2002F-06

SMC Pneumatics Speed Controller; In-Line; 1/8 Standard Body Size; 6mm Tube OD
$ 17.55
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC AS2002F-06.

RS (Formerly Allied Electronics)

Datasheet5 pages9 years ago
Datasheet3 pages0 years ago

Inventory History

3 month trend:
-10.96%

Supply Chain

Introduction Date2017-06-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of SMC AS2002F-06 provided by its distributors.

SMC Pneumatics Speed Controller; In-Line; 1/8 Standard Body Size; 6mm Tube OD
Speed Control; In-Line; 6mm Tubing; One-Touch; knurled Lock Nut
AS*002F, Speed Controller, In-line, One-touch Fitting
SMC AS2002F-06 Speed Control Valve,6mm Tube,1/8 In
Valve Type = Speed Controller / Inlet Connection Size = Ø 6 mm, One-Touch Fitting / Outlet Connection Size = Ø6 mm, One-Touch Fitting / Operating Pressure Min. kPa = 100 / Operating Pressure Max. MPa = 1 / Flow Rate Max. L/min = 230 / Ports = 2 / Body Material = Polybutylene Terephthalate (PBT) / Body Material = Brass

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS2002F06