SMC AF20-F02C-A

AF10-A to AF60-A, Air Filter, Metric, North American & European
$ 35.75
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC AF20-F02C-A.

RS (Formerly Allied Electronics)

Datasheet4 pages11 years ago

Coast Pneumatics

Inventory History

3 month trend:
-44.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of SMC AF20-F02C-A provided by its distributors.

AF10-A to AF60-A, Air Filter, Metric, North American & European
AF20-F02C-A, AF Series Body Size: 20, Thread: G, Port Size: 1/4, Option: N.C., Float Type Auto Drain
Smc Air Filter, Af20-F02-C-A, $21.75 Usd
MODULAR AIR FILTER G1/4 + MANUAL DRAIN
SMC G1/4 MODULAR FILTER. NC AUTODRAIN
Filter Type = Air Filter / Filtration Size um = 5 / Filter Material = Polycarbonate / Connection Size = G1/4" / Operating Pressure Max. MPa = 1 / Flow Rate l/min = 1500 / Proof Pressure MPa = 1.5 / Drain Type = Auto Drain (NC) / Container Volume cm³ = 8 / Series = AF Series

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • AF20-F02-C-A