Descriptions of SloanLED 951WW3Z provided by its distributors.
Forward Current (If) mA = 20 / Luminous Intensity cd = 22 / Operating Voltage Max. V = 230 / Termination Type = Screw / AC or DC Operation = AC / IP / NEMA Rating = IP65 / Mounting Hole Diameter mm = 22 / Illumination Type = Fixed / LED Colour = White