SloanLED 951RR0D

Indicator Pnl-mnt Indicator Jumbo Light 7/8 Mounting Hole 24V Red
$ 20.77

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)951RR0D71Bulk
9h

Inventory History

3 month trend:
+8.25%

Descriptions

Descriptions of SloanLED 951RR0D provided by its distributors.

INDICATOR PNL-MNT INDICATOR JUMBO LIGHT 7/8 MOUNTING HOLE 24V RED
Illumination Type = Fixed / LED Colour = Red / Termination Type = Screw / Luminous Intensity cd = 3 / IP / NEMA Rating = IP65 / Mounting Hole Diameter mm = 22 / Peak Wavelength nm = 660 / AC or DC Operation = AC / DC / Operating Voltage Max. V = 24 / Forward Current (If) mA = 20

Manufacturer Aliases

SloanLED has several brands around the world that distributors may use as alternate names. SloanLED may also be known as the following names:

  • SLOAN
  • PRINCIPAL SLOAN