SloanLED 951RR0B

Illumination Type = Fixed / LED Colour = Red / Termination Type = Screw / Luminous Intensity cd = 3 / IP / NEMA...

Price and Stock

DistributorSKUMinPkg
Component Stockers USA951RR0B425
>1wk

Descriptions

Descriptions of SloanLED 951RR0B provided by its distributors.

Illumination Type = Fixed / LED Colour = Red / Termination Type = Screw / Luminous Intensity cd = 3 / IP / NEMA Rating = IP65 / Mounting Hole Diameter mm = 22 / Peak Wavelength nm = 660 / AC or DC Operation = AC / DC / Operating Voltage Max. V = 12 / Forward Current (If) mA = 20

Manufacturer Aliases

SloanLED has several brands around the world that distributors may use as alternate names. SloanLED may also be known as the following names:

  • SLOAN
  • PRINCIPAL SLOAN