SloanLED 3434S1G1G81ND

Illumination Type = Fixed / LED Colour = Green / Termination Type = Soldering Lugs / Luminous Intensity cd = 32.5 /...

Submit Request for Quote

Unfortunately we do not know of any distributors for 3434S1G1G81ND. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of SloanLED 3434S1G1G81ND provided by its distributors.

Illumination Type = Fixed / LED Colour = Green / Termination Type = Soldering Lugs / Luminous Intensity cd = 32.5 / IP / NEMA Rating = IP64 / Mounting Hole Diameter mm = 8.2 / Peak Wavelength nm = 525 / AC or DC Operation = DC / Operating Voltage Max. V = 24 / Forward Current (If) mA = 20

Manufacturer Aliases

SloanLED has several brands around the world that distributors may use as alternate names. SloanLED may also be known as the following names:

  • SLOAN
  • PRINCIPAL SLOAN