SloanLED 3434S1A1Y14ERB

Forward Current (If) mA = 20 / Luminous Intensity cd = 11.6 / Operating Voltage Max. V = 12 / Termination Type =...

Price and Stock

DistributorSKUMinPkg
Component Stockers USA3434S1A1Y14ERB237
>1wk

Descriptions

Descriptions of SloanLED 3434S1A1Y14ERB provided by its distributors.

Forward Current (If) mA = 20 / Luminous Intensity cd = 11.6 / Operating Voltage Max. V = 12 / Termination Type = Soldering Lugs / AC or DC Operation = DC / IP / NEMA Rating = IP64 / Mounting Hole Diameter mm = 8.2 / Illumination Type = Fixed / LED Colour = Yellow

Manufacturer Aliases

SloanLED has several brands around the world that distributors may use as alternate names. SloanLED may also be known as the following names:

  • SLOAN
  • PRINCIPAL SLOAN