SloanLED 3350S0W52NB

Illumination Type = Fixed / LED Colour = White / Termination Type = Soldering / Luminous Intensity cd = 1.8 / IP /...

Price and Stock

DistributorSKUMinPkg
Component Stockers USA3350S0W52NB667
>1wk

Descriptions

Descriptions of SloanLED 3350S0W52NB provided by its distributors.

Illumination Type = Fixed / LED Colour = White / Termination Type = Soldering / Luminous Intensity cd = 1.8 / IP / NEMA Rating = IP40 / Mounting Hole Diameter mm = 8.2 / AC or DC Operation = DC / Operating Voltage Max. V = 12 / Forward Current (If) mA = 20

Manufacturer Aliases

SloanLED has several brands around the world that distributors may use as alternate names. SloanLED may also be known as the following names:

  • SLOAN
  • PRINCIPAL SLOAN