SkyHigh Memory S34ML08G101TFI200

Active PARALLEL GULL WING FLASH (Memory Format) Memory 85C 2.7V 8589934592bit 12mm
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SkyHigh Memory S34ML08G101TFI200.

Newark

Datasheet77 pages12 years ago

Descriptions

Descriptions of SkyHigh Memory S34ML08G101TFI200 provided by its distributors.

Active PARALLEL GULL WING FLASH (Memory Format) Memory 85C 2.7V 8589934592bit 12mm
IC FLASH 8G PARALLEL 48TSOP I
芯片, 闪存, 8GB, 48TSOP;
Flash, 1GX8, PDSO48
Memory, Flash, 8Gbit, 48Tsop; Flash Memory Type:Slc Nand; Memory Size:8Gbit; Flash Memory Configuration:1G X 8Bit; Ic Interface Type:Parallel; Memory Case Style:Tsop; No. Of Pins:48Pins; Clock Frequency:-; Access Time:25Ns; Supply Rohs Compliant: Yes |SKYHIGH MEMORY LIMITED S34ML08G101TFI200

Manufacturer Aliases

SkyHigh Memory has several brands around the world that distributors may use as alternate names. SkyHigh Memory may also be known as the following names:

  • SkyHigh Memory Limited
  • SKYHIGH
  • SKYHIGH MEMORY LTD