SkyHigh Memory S34ML08G101BHI000

Active PARALLEL BALL FLASH ic memory 85C 2.7V 8589934592bit 9mm
$ 11.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SkyHigh Memory S34ML08G101BHI000.

element14 APAC

Datasheet77 pages12 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of SkyHigh Memory S34ML08G101BHI000 provided by its distributors.

Active PARALLEL BALL FLASH ic memory 85C 2.7V 8589934592bit 9mm
8G-bit 1G x 8, SLC NAND Flash Parallel 3V/3.3V, 63-Pin BGA Tray
Memory, Flash, 8Gbit, 63Bga; Flash Memory Type:Slc Nand; Memory Size:8Gbit; Flash Memory Configuration:1G X 8Bit; Ic Interface Type:Parallel; Memory Case Style:Bga; No. Of Pins:63Pins; Clock Frequency:-; Access Time:25Ns; Supply Rohs Compliant: Yes |SKYHIGH MEMORY LIMITED S34ML08G101BHI000

Manufacturer Aliases

SkyHigh Memory has several brands around the world that distributors may use as alternate names. SkyHigh Memory may also be known as the following names:

  • SkyHigh Memory Limited
  • SKYHIGH
  • SKYHIGH MEMORY LTD