SkyHigh Memory S34ML02G200BHI000

S34ML02G2 Series 2 Gb (256M x 8) 3 V SMT Embedded NAND Flash Memory - BGA-63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SkyHigh Memory S34ML02G200BHI000.

element14 APAC

Datasheet76 pages9 years ago

Future Electronics

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of SkyHigh Memory S34ML02G200BHI000 provided by its distributors.

S34ML02G2 Series 2 Gb (256M x 8) 3 V SMT Embedded NAND Flash Memory - BGA-63
Active PARALLEL BALL FLASH ic memory 85C 2.7V 2147483648bit 9mm
FLASH MEMORY, 2GBIT, BGA-63 ROHS COMPLIANT: YES
FLASH MEMORY, 2GBIT, BGA-63; Flash Memory Type: SLC NAND; Memory Size: 2Gbit; Flash Memory Configuration: 256M x 8bit; IC Interface Type: ONFI; Memory Case Style: BGA; No. of Pins: 63Pins; Clock Frequency: -; Access Time: -; Sup

Manufacturer Aliases

SkyHigh Memory has several brands around the world that distributors may use as alternate names. SkyHigh Memory may also be known as the following names:

  • SkyHigh Memory Limited
  • SKYHIGH
  • SKYHIGH MEMORY LTD