SkyHigh Memory S34ML01G200BHI000

Active PARALLEL BALL FLASH (Memory Format) Memory 85C 2.7V 1073741824bit 9mm
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for SkyHigh Memory S34ML01G200BHI000.

element14 APAC

Datasheet76 pages9 years ago

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download SkyHigh Memory S34ML01G200BHI000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of SkyHigh Memory S34ML01G200BHI000 provided by its distributors.

Active PARALLEL BALL FLASH (Memory Format) Memory 85C 2.7V 1073741824bit 9mm
Flash Memory, 1Gbit, 25Ns, Bga-63; Flash Memory Type:Slc Nand; Memory Size:1Gbit; Flash Memory Configuration:128M X 8Bit/64M X 16Bit; Ic Interface Type:Parallel; Memory Case Style:Bga; No. Of Pins:63Pins; Clock Frequency:-; Access Rohs Compliant: Yes |SKYHIGH MEMORY LIMITED S34ML01G200BHI000
1Gb (x8) NAND 3V 4-bit ECC 63-ball BGA

Manufacturer Aliases

SkyHigh Memory has several brands around the world that distributors may use as alternate names. SkyHigh Memory may also be known as the following names:

  • SkyHigh Memory Limited
  • SKYHIGH
  • SKYHIGH MEMORY LTD