SkyHigh Memory S34ML01G100TFI000

Obsolete PARALLEL GULL WING FLASH (Memory Format) Memory 85C 2.7V 1073741824bit 12mm
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SkyHigh Memory S34ML01G100TFI000.

Newark

Datasheet77 pages12 years ago

Future Electronics

CAD Models

Download SkyHigh Memory S34ML01G100TFI000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of SkyHigh Memory S34ML01G100TFI000 provided by its distributors.

Obsolete PARALLEL GULL WING FLASH (Memory Format) Memory 85C 2.7V 1073741824bit 12mm
1Gb (x8) NAND 3V 1-bit ECC 48-TSOP
MEMORY, FLASH, 1GBIT, 48TSOP; Flash Memory Type:SLC NAND; Memory Size:1Gbit; Flash Memory Configuration:128M x 8bit; IC Interface Type:ONFI; Memory Case Style:TSOP; No. of Pins:48Pins; Clock Frequency:-; Access Time:20ns; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3V SLC NAND Flash Memories; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); IC Generic Number:S34MLO1G; Memory Type:Flash; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.7V to 3.6V

Manufacturer Aliases

SkyHigh Memory has several brands around the world that distributors may use as alternate names. SkyHigh Memory may also be known as the following names:

  • SkyHigh Memory Limited
  • SKYHIGH
  • SKYHIGH MEMORY LTD