
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | SIT9102AI-243N25E200.00000X | 334 | 1 | Cut Tape | ||||||||
| Avnet | SIT9102AI-243N25E200.00000X | 0 | 1K | 22h | ||||||||
| Arrow Electronics | SIT9102AI-243N25E200.00000X | 0 | 1K | |||||||||
| element14 APAC | SIT9102AI-243N25E200.00000X | 334 | 1 | Cut Tape | 10h | |||||||
| Farnell | SIT9102AI-243N25E200.00000X | 334 | 1 | Cut Tape | 6h |
Download datasheets and manufacturer documentation for SiTime SIT9102AI-243N25E200.00000X.
Download SiTime SIT9102AI-243N25E200.00000X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of SiTime SIT9102AI-243N25E200.00000X provided by its distributors.
SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:
Download datasheets and manufacturer documentation for SiTime SIT9102AI-243N25E200.00000X.