SiTime SIT8103AI-22-33E-4.00000X

High Performance MEMS Oscillator 4MHz 3.3V 25ppm 4-Pin Surface Mount T/R
$ 5.426
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT8103AI-22-33E-4.00000X.

IHS

Datasheet4 pages14 years ago

SiTime Direct

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

7.0x5.0 Timing XO 4 MHz CMOS 3.3V 25ppm -40 to 85C
Oscillator MEMS 4MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
MEMS OSCILLATOR, 4MHZ, 3.2 X 2.5MM, CMOS
CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 4MHz Nom, CMOS
Oscillator XO 4MHz ±30ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin DIP Module Thru-Hole
Oscillator XO 4MHz ±20ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of SiTime SIT8103AI-22-33E-4.00000X provided by its distributors.

High Performance MEMS Oscillator 4MHz 3.3V 25ppm 4-Pin Surface Mount T/R
Programmable Oscillators 4MHz +/-25ppm 3.3Volt -40C + 85C
LVCMOS/TTL Output Clock Oscillator, 4MHz Nom
MEMS OSC XO 4.0000MHZ LVCM LVTTL

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse